Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-DDB6U84N16RR
Manufacturer Part #:

DDB6U84N16RR

Manufacturer:

Description: Discrete Semiconductor Modules 1600V 85A UN-CNTL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Discrete Semiconductor Modules
RoHS: No
Product: Diode Power Modules
Type: Rectifier Diode Modules
Mounting Style: Through Hole
Package / Case: DDB6
Configuration: Series Connection - 2 Diodes
Forward Voltage Drop: 1.55 V
Gate Trigger Current (Igt): 5 mA
Operating Temperature: - 40 C to + 150 C
Output Current: 85 A
Reverse Voltage: 1600 V
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $93.37
  10: $86.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si3402-A-GM
Hot Swap & Power Distribution PoE Powered Device u ...
Silicon Labs
1: $1.97
MAX31855KASA+
Data Conversion ICs - Various Thermocouple To Digi ...
Maxim Integrated
1: $7.75
1N5314
Current Regulator Diodes 4.7mA Curr Reg
Central Semiconductor
1: $5.70
USB2512-AEZG
USB Interface IC USB2.0 HIGH SPEED 2 PORT HUB CONT ...
Microchip Technology
1: $2.48
MCP16301T-I/CHY
Current Mode PWM Controllers 30V Input buck Switch ...
Microchip Technology
1: $1.28
SJ-5012 (BLACK)
Plastic Hardware SMALL CYLINDRICAL BK
3M Electronic Specialty
1: $0.12
47346-0001
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Molex
1: $1.00
MSP430F2122IPW
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic ...
Texas Instruments
1: $3.15
8337-6000
D-Sub Standard Connectors 37P OPEN COVR SOCKET LOW ...
3M Electronic Solutions Division
1: $7.56
MBRA340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.49
ATTINY45-20SU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $0.73
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
ATMEGA168V-10AU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.03
FDN340P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.43
CD4011BE
Logic Gates Quad 2-Input
Texas Instruments
1: $0.25
TCJY106M035R0070
Tantalum Capacitors - Polymer SMD 10uF 35v 20% Tol ...
AVX
1: $3.90
MBR120VLSFT1G
Schottky Diodes & Rectifiers 1A 20V
ON Semiconductor
1: $0.40
1210ZD226MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
AVX
1: $1.25
ECA-1VHG101
Aluminum Electrolytic Capacitors - Leaded 100uF 35 ...
Panasonic Electronic Components
1: $0.30
199D106X9035D6V1
Tantalum Capacitors - Solid Leaded 10uF 35volts 10 ...
Vishay/Sprague
1: $1.84

000000001