|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
641-DDB6U205N16L
Manufacturer Part #:

DDB6U205N16L

Manufacturer:

Description:
Discrete Semiconductor Modules 1600V 205A UN-CNTL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Product: Diode Power Modules
Type: Rectifier Diode Modules
Mounting Style: Through Hole
Package / Case: DDB6
Packaging: Bulk
Configuration: Series Connection - 2 Diodes
Gate Trigger Current - Igt: 10 mA
Operating Temperature Range: - 40 C to + 150 C
Output Current: 205 A
Series: DDB6U
Factory Pack Quantity: 4
Vf - Forward Voltage: 1.47 V
Vr - Reverse Voltage: 1600 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C4532X7R1E226M250KC Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,917
B340LB-13-F Schottky Diodes & Rectifiers 9,470
1729021 Fixed Terminal Blocks 1,092
1729128 Fixed Terminal Blocks 6,106
SDR1006-220ML Fixed Inductors 5,967
2843000202 Ferrite Toroids / Ferrite Rings 4,208
12110192 Automotive Connectors 2,370
B32912A3104M Film Capacitors 5,659
DSEP2x31-12A Rectifiers 81
PHE450RB4470JR06 Film Capacitors 7,457
Real Time Availability
Stock:
73 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$125.30
2:
$122.84
5:
$118.74
10:
$116.61
25:
$114.20
50:
$108.88
100:
$105.44

To add to a project, please Log In.

185576285 197847692 147914401