|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
641-DD540N22K
Manufacturer Part #:

DD540N22K

Manufacturer:

Description:
Discrete Semiconductor Modules
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Diode Power Modules
Type: Rectifier Diode Modules
Mounting Style: Screw
Package / Case: DD540
Packaging: Bulk
Brand: Infineon Technologies
Configuration: Series Connection - 2 Diodes
Gate Trigger Current - Igt: 40 mA
Operating Temperature Range: - 40 C to + 150 C
Output Current: 540 A
Series: DD540N
Factory Pack Quantity: 2
Vr - Reverse Voltage: 2200 V
Part # Aliases: DD540N2200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$215.45
2:
$210.27
5:
$207.19
10:
$204.26
25:
$201.46
50:
$187.65

To add to a project, please Log In.

147914401 197847692