Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-DD171N16K
Manufacturer Part #:

DD171N16K

Manufacturer:

Description: Discrete Semiconductor Modules 1600V 270A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Diode Power Modules
Type: Rectifier Diode Modules
Mounting Style: Screw
Package / Case: DD171
Configuration: Series Connection - 2 Diodes
Gate Trigger Current (Igt): 20 mA
Operating Temperature: - 40 C to + 150 C
Output Current: 270 A
Reverse Voltage: 1600 V
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $124.87
  10: $115.41

To add to a project, please Log In.

000000001