Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-D251N18BB01
Manufacturer Part #:

D251N18BB01

Manufacturer:

Description:
Discrete Semiconductor Modules 1800V 400A RECTIFIER
Lifecycle: Obsolete
 
Share |
Manufacturer: Infineon
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Product: Power Semiconductor Modules
Type: Rectifier Diode Modules
Mounting Style: SMD/SMT
Package / Case: D251
Output Current: 400 A
Reverse Voltage: 1800 V
Factory Pack Quantity: 15
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001