|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

BUZ350

Manufacturer:

Description:
MOSFET
Share |
Manufacturer: Infineon
Product Category: MOSFET
Mounting Style: Through Hole
Package / Case: TO-218-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 200 V
Id - Continuous Drain Current: 22 A
Rds On - Drain-Source Resistance: 120 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Channel Mode: Enhancement
Brand: Infineon Technologies
Configuration: Single
Fall Time: 90 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 125 W
Rise Time: 70 ns
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 250 ns
Typical Turn-On Delay Time: 30 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001