|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-BTS723GW
Manufacturer Part #:

BTS723GW

Manufacturer:

Description:
Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH 2 CHANNELS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
On Resistance - Max: 0.09 Ohms
Operating Supply Voltage: 7 V to 58 V
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: DSO-14
Minimum Operating Temperature: - 40 C
Off Time - Max: 95 us
On Time - Max: 55 us
Packaging: Reel
Pd - Power Dissipation: 3000 mW
Product: Power Switches
Series: BTS723
Factory Pack Quantity: 2500
Type: High Side
Part # Aliases: BTS723GWXT BTS723GWXUMA1 SP000272332
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCA82C251T/YM,118 CAN Interface IC 8,943
LM5574MT/NOPB Voltage Regulators - Switching Regulators 3,069
24LC512-I/SN EEPROM 7,619
SN74LVC2T45DCTR Translation - Voltage Levels 21,075
ULN2003ADR Darlington Transistors 43,454
B82464G4104M Fixed Inductors 3,593
TPS77001DBVR LDO Voltage Regulators 2,683
BAW56 Diodes - General Purpose, Power, Switching 11,913
LM317LDR2G Linear Voltage Regulators 4,431
TS53YL202MR10 Trimmer Resistors - SMD 830
Real Time Availability
Stock:
7,089 Can Ship Immediately

On Order:
0

Factory Lead-Time:
26 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.35
10:
$4.30
25:
$4.23
100:
$3.92
250:
$3.54
500:
$3.15
$2.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$2.46
$2.33
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

169524633 197847692 174777244 147914401