Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-BTS5242-2L
Manufacturer Part #:

BTS5242-2L

Manufacturer:

Description: Power Switch ICs - Power Distribution SMART HIGH SIDE PROFET 25mOhms
Silverlight Page 463, Mouser Enhanced Catalog
PDF Page 463, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Number of Outputs: 2
On Resistance (Max): 25 mOhms
On Time (Max): 250 us
Off Time (Max): 250 us
Operating Supply Voltage: 4.5 V to 28 V
Supply Current (Max): 4 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: DSO-12
Current Limit: 40 A
Maximum Power Dissipation: 1.4 W
Minimum Operating Temperature: - 40 C
Output Current: 6 A
Packaging: Reel
Part # Aliases: BTS52422LAUMA1 BTS52422LXT SP000281082
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,037 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $4.44
  10: $3.99
  100: $3.25
  250: $2.58
  500: $1.99
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.97
  2,000: $1.84
  5,000: $1.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PBRC12.00MR50X000
Resonators 12MHz 5%
AVX
1: $0.57
LM2611AMF/NOPB
DC/DC Switching Controllers 1.4MHZ CUK CONVERTER
Texas Instruments
1: $2.55
PIC18F2550-I/SP
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.38
TPS62240DRVT
DC/DC Switching Regulators 2.25MHz 300mA Step- Dow ...
Texas Instruments
1: $1.66
PN2222ATFR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
BTS443P
Power Switch ICs - Power Distribution Smart High S ...
Infineon Technologies
1: $3.16
TS5A23159DGSR
Analog Switch ICs 1-Ohm Dual SPDT Ana Sw Mult/DeMu ...
Texas Instruments
1: $0.67
SC16IS762IPW,128
UART Interface IC I2C/SPI-UARTBRIDGE
NXP Semiconductors
1: $3.20
ACST435-8FP
Triacs Overvoltage Triac Low <10mA 1500 rms
STMicroelectronics
1: $1.69
TNPW060310K0BEEA
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.40
MOC3043M
Triac & SCR Output Optocouplers DIP-6 ZERO TRIAC
Fairchild Semiconductor
1: $0.85
43045-1212
Headers & Wire Housings 12 CKT VERT HEADER
Molex
1: $2.21
BC32725TA
Transistors Bipolar - BJT PNP -45V -800mA HFE/400
Fairchild Semiconductor
1: $0.08
S104Z93Z5VL83L0R
Ceramic Disc Capacitors .375LS .1UF 500V +80/-20%
Vishay/BC Components
1: $1.08
MAX9926UAEE+
Interface - Specialized Variable-Reluctance Sensor ...
Maxim Integrated
1: $3.57
REF3212AIDBVT
Voltage & Current References 1.25V 4ppm/DegC 100uA ...
Texas Instruments
1: $4.50
FPF2125
Power Driver ICs ADV LOAD MANAGEMENT
Fairchild Semiconductor
1: $1.16
MAX3162CAI+
RS-422/RS-485 Interface IC 3-5.5V 1uA Tcvr Multipr ...
Maxim Integrated
1: $14.91
ASSR-1410-003E
Solid State Relays - PCB Mount SSR(GP+1A) (60V 0.6 ...
Avago Technologies
1: $2.98
SN74HC08QPWRQ1
Logic Gates Auto Cat Quad 2 Inp Positive AND Gates
Texas Instruments
1: $0.44

174777244 180003939