|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-BTS5235-2L
Manufacturer Part #:

BTS5235-2L

Manufacturer:

Description:
Power Switch ICs - Power Distribution IC POWER SWITCH HIGH SIDE 2.6/3.5A
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Number of Outputs: 2 Output
Current Limit: 23 A
On Resistance - Max: 60 mOhms
Operating Supply Voltage: 4.5 V to 28 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: DSO-12
Minimum Operating Temperature: - 40 C
Off Time - Max: 250 us
On Time - Max: 250 us
Output Current: 3.5 A
Packaging: Reel
Pd - Power Dissipation: 1.6 W
Series: BTS5235
Factory Pack Quantity: 1000
Part # Aliases: BTS52352LAUMA1 BTS52352LXT SP000280715
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT245RL-REEL USB Interface IC 21,563
BTS3405G Power Switch ICs - Power Distribution 2,279
PIC18F2550-I/SO 8-bit Microcontrollers - MCU 2,000
UE27-BC54-130 USB Connectors 10,320
1455C801 Enclosures, Boxes, & Cases 37
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
$1.41
$1.34
$1.23
Similar Product
Manufacturer:

Infineon Technologies

Manufacturer Part #:
Description:
Power Switch ICs - Power Distribution PROFET +12V Smart Hi Side Pwr SW Dual

To add to a project, please Log In.

000000001