Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-BTS452R
Manufacturer Part #:

BTS452R

Manufacturer:

Description:
Power Switch ICs - Power Distribution Smart High Side MINI-PROFET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Number of Outputs: 1 Output
Current Limit: 4.5 A
On Resistance - Max: 200 mOhms
On Time - Max: 180 us
Operating Supply Voltage: 6 V to 52 V
Supply Current - Max: 2 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: TO-252-5
Maximum Power Dissipation: 41.6 W
Minimum Operating Temperature: - 40 C
Off Time - Max: 200 us
Output Current: 2.2 A
Packaging: Reel
Series: BTS452
Factory Pack Quantity: 2500
Part # Aliases: BTS452RATMA1 SP000506224
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP4922T-E/SL Digital to Analog Converters - DAC 4,788
SI7461DP-T1-GE3 MOSFET 14,249
ST1W008S4ER1500 Memory Card Connectors 8,286
CRCW060310K0FKEA Thick Film Resistors - SMD 1,324,371
BSS123 MOSFET 79,571
MCP6547-E/MS Analog Comparators 3,537
PIC16F877A-I/L 8-bit Microcontrollers - MCU 348
TLJR106M010R3000 Tantalum Capacitors - Solid SMD 5,798
CRCW0603100RFKEA Thick Film Resistors - SMD 292,438
LTST-C193KRKT-5A Standard LEDs - SMD 32,112
Real Time Availability
Stock:
26,247 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.91
  10: $1.54
  100: $1.23
  500: $1.08
  1,000: $0.896
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.834
  5,000: $0.803
  10,000: $0.772
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


174777244 180003939 197847692 147914401