Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-BTS149
Manufacturer Part #:

BTS149

Manufacturer:

Description: Power Switch ICs - Power Distribution HITFET Smart Lowside Pwr SW 60V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
RoHS: No
Number of Outputs: 1
On Resistance (Max): 18 mOhms
On Time (Max): 100 us
Off Time (Max): 170 us
Operating Supply Voltage: 2.2 V to 10 V
Supply Current (Max): 100 uA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Current Limit: 30 A
Maximum Power Dissipation: 178 W
Minimum Operating Temperature: - 40 C
Output Current: 19 A
Packaging: Tube
Factory Pack Quantity: 500
Part # Aliases: BTS149NK BTS149NKSA1 SP000011221
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
698 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.36
  10: $6.82
  100: $6.27
  250: $5.89
  1,000: $5.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BWR-12/415-D48A-C
DC/DC Converters 10W 48V/+-12V+-415mA
Murata Power Solutions
1: $72.45
BSP75N
Power Switch ICs - Power Distribution Smart Low Si ...
Infineon Technologies
1: $0.92
MAX6369KA+T
Supervisory Circuits Pin-Selectable Watchdog Timer
Maxim Integrated
1: $2.43
08053C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.88
C5750X7R1H106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF ...
TDK
1: $2.52
SN74HC14D
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.37
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
EPCS1SI8N
FPGA - Configuration Memory IC - Ser. Config Mem F ...
Altera Corporation
1: $3.50
1210ZC106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
AVX
1: $1.33
12065C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
AVX
1: $0.70
S3B-13-F
Rectifiers 100V 3A
Diodes Inc.
1: $0.68
MICROSMD005F-2
Resettable Fuses .05A 30V 10A IMAX
TE Connectivity / Raychem
1: $0.35
NANOSMDC012F-2
Resettable Fuses .12A 30V
TE Connectivity / Raychem
1: $0.29
IRFD110PBF
MOSFET 100V Single N-Channel HEXFET
Vishay Semiconductors
1: $0.76
IRLL110PBF
MOSFET N-Chan 100V 1.5 Amp
Vishay/Siliconix
1: $0.57
74LVX3245MTC
Bus Transceivers 8-Bit Dl Supp Trans
Fairchild Semiconductor
1: $1.46
LM4040CIM3-5.0
Voltage & Current References
Texas Instruments
1: $0.91
MMBZ5245B
Zener Diodes 15V 0.35W Zener
Fairchild Semiconductor
1: $0.20
SN74HC08D
Logic Gates Quad 2-Input
Texas Instruments
1: $0.37
MMBZ5236B
Zener Diodes 7.5V 0.35W Zener
Fairchild Semiconductor
1: $0.19


174777244 168072514