|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-BTM7752G
Manufacturer Part #:

BTM7752G

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers Hi Current H-Bridge Trilith IC 3G
Mouser Online Catalog Page 545, Mouser Online Catalog
PDF Page 545, PDF Catalog Page
BTM7752G Datasheet BTM7752G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Electronic Ignition Drivers
Type: H-Bridge Motor Driver
Operating Supply Voltage: 45 V
Operating Supply Current: 5 mA
Mounting Style: SMD/SMT
Package / Case: PG-DSO-36
Packaging: Reel
Brand: Infineon Technologies
Series: BTM7752
Factory Pack Quantity: 1000
Part # Aliases: BTM7752GXT BTM7752GXUMA1 SP000267008
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMZ1608S400ATD25 EMI Filter Beads, Chips & Arrays 7,955
TPS7A4700RGWT LDO Voltage Regulators 93
WT41-A-AI5 Bluetooth / 802.15.1 Modules 1,225
CDSOT23-SM712 TVS Diode Arrays 30,980
SN65HVD12DR RS-485 Interface IC 3,400
SM712-02HTG TVS Diode Arrays 26,794
PC354NJ0000F Transistor Output Optocouplers 4,631
PCV1E151MCL1GS Aluminum Organic Polymer Capacitors 530
PIC24FJ16MC102-I/SO 16-bit Microcontrollers - MCU 187
SSA33L-E3/61T Schottky Diodes & Rectifiers 13,770
Real Time Availability
Stock:
2,392 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.71
10:
$4.58
25:
$4.50
100:
$4.18
250:
$3.77
500:
$3.36
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$2.84
$2.62
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 137187253 106889023 147914401 188492425 128534242