|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-BSZ16DN25NS3G
Manufacturer Part #:

BSZ16DN25NS3 G

Manufacturer:

Description:
MOSFET N-Ch 250V 10.9A TDSON-8 OptiMOS 3
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TDSON-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 250 V
Id - Continuous Drain Current: 10.9 A
Rds On - Drain-Source Resistance: 146 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Infineon Technologies
Forward Transconductance - Min: 14 S, 7 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 62.5 W
Series: OptiMOS 3
Factory Pack Quantity: 5000
Tradename: OptiMOS
Transistor Type: 1 N-Channel
Part # Aliases: BSZ16DN25NS3GATMA1 BSZ16DN25NS3GXT SP000781800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADUM3160BRWZ-RL Digital Isolators 1,481
AT45DB641E-SHN-T Flash Memory 13,793
DM3AT-SF-PEJM5 Memory Card Connectors 6,072
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,385
CRA2512-FZ-R050ELF Current Sense Resistors - SMD 13,064
BSC16DN25NS3 G MOSFET 2,788
LRMAP2512R005FT4 Current Sense Resistors - SMD 2,048
IRFS4127PBF MOSFET 256
UCC27537DBVT Gate Drivers 848
XT9M20ANA8M Crystals 228
Real Time Availability
Stock:
2,743 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.60
10:
$1.29
100:
$1.03
500:
$0.908
$0.752
$0.698
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.672
$0.621
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132190936 197847692 181726193 123994918 102030732 124993488 147914401