Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-BSZ0904NSI
Manufacturer Part #:

BSZ0904NSI

Manufacturer:

Description: MOSFET N-CH 30V 0.9mOhm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 30 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 40 A
Resistance Drain-Source RDS (on): 3.3 mOhms at 10 V
Configuration: Single Quad Drain Triple Source
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: PG-TDSON-8
Packaging: Reel
Fall Time: 3 ns
Forward Transconductance gFS (Max / Min): 82 S
Gate Charge Qg: 8.5 nC
Minimum Operating Temperature: - 55 C
Power Dissipation: 2.1 W
Rise Time: 4.4 ns
Typical Turn-Off Delay Time: 16 ns
Part # Aliases: BSZ0904NSIATMA1 BSZ0904NSIXT SP000854390
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,326 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.19
  10: $1.00
  100: $0.80
  250: $0.74
  500: $0.64
  1,000: $0.594
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.527
  10,000: $0.505

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X5R1V226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.69
C1005X7R1E104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10000 ...
TDK
1: $0.26
U.FL-R-SMT-1(10)
RF Connectors U.FL RECEPTACLE SMT GLD REEL
Hirose Connector
1: $1.39
N7E50-M516RB-50-WF
Memory Card Connectors CRD HDR 2mm STANDOFF SMT CF ...
3M Electronic Solutions Division
1: $4.82
C016 20G003 100 12
Circular DIN Connectors 3+PE FEM RECEPT BLK SCREW ...
Amphenol Tuchel
1: $7.47
CDCLVD1204RGTT
Clock Buffer Lo Jitter,2-In Sel 1:4 Univ-to-LVDS B ...
Texas Instruments
1: $7.42
R-783.3-0.5
DC/DC Converters 0.5A DC/DC REG 4.75-34Vin 3.3Vout
RECOM Power
1: $7.81
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
ATMEGA640-16AU
8-bit Microcontrollers - MCU 64kB Flash 4kB EEPROM ...
Atmel
1: $8.30
STGIPS20K60
Power Driver ICs IGBT IPM 17A-600V SDIP-25L Molded
STMicroelectronics
1: $20.18
FDMS7658AS
MOSFET PT7 30/20V Nch PowerTrench SyncFET
Fairchild Semiconductor
1: $1.74
2269-0
Test Plugs & Test Jacks PNL MT DBL BAN JK BK
Pomona Electronics
1: $3.71
BU508AW
Transistors Bipolar - BJT Hi Vltg NPN Pwr transist ...
STMicroelectronics
1: $2.82
5169-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00246-2
Pomona Electronics
1: $2.79
LM350K
Linear Regulators - Standard 1.2-25V Adj Positive
STMicroelectronics
1: $6.87
SPV1002T40
Diodes - General Purpose, Power, Switching Cool by ...
STMicroelectronics
1: $4.48
5169-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00246 ...
Pomona Electronics
1: $2.79
EZA-EG1A50AC
ESD Suppressors 30V 0201 SUPPRESSOR ESD
Panasonic Electronic Components
1: $0.36
09-62-3041
Headers & Wire Housings 3.96MM PCB CONN RA 4 CKT G ...
Molex
1: $0.74
15-97-5081
Headers & Wire Housings 8 CRKT MINI-FIT PLUG
Molex
1: $0.61

100802961 102097032 178103181 168860229 127488445