|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-BSZ067N06LS3G
Manufacturer Part #:

BSZ067N06LS3 G

Manufacturer:

Description:
MOSFET N-Ch 60V 20A TSDSON-8 OptiMOS 3
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Mounting Style: SMD/SMT
Package / Case: TSDSON-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 60 V
Id - Continuous Drain Current: 20 A
Rds On - Drain-Source Resistance: 6.7 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single Quad Drain Triple Source
Fall Time: 7 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2.1 W
Rise Time: 26 ns
Series: OptiMOS 3
Factory Pack Quantity: 5000
Tradename: OptiMOS
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: BSZ067N06LS3GATMA1 BSZ067N06LS3GXT SP000451080
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
TPS43060RTER Switching Controllers 3,875
LM158DT Operational Amplifiers - Op Amps 7,267
EVAL-ADXRS646Z Acceleration Sensor Development Tools 7
IHLP5050CEER2R2M01 Fixed Inductors 752
DLP11SN900HL2L Common Mode Filters / Chokes 10,444
LMP8602MA/NOPB Current Sense Amplifiers 917
LMV721M7X/NOPB Operational Amplifiers - Op Amps 3,598
GRM155R71H153KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 64,879
IHLP3232DZERR47M01 Fixed Inductors 4,250
Real Time Availability
Stock:
7,763 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.04
10:
$0.837
100:
$0.643
500:
$0.568
$0.449
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.398
$0.382
$0.358
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111324821 106390520 828739559 102030732 123994918 124993488 114653225 197847692 181726193 132190936 147914401