Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-BSP135L6327
Manufacturer Part #:

BSP135 L6327

Manufacturer:

Description: MOSFET SIPMOS SM-Signal Transistor 600V .02A
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Infineon
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 600 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 0.12 A
Resistance Drain-Source RDS (on): 45000 mOhms
Configuration: Single Dual Drain
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-4
Packaging: Reel
Fall Time: 5.6 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 1800 mW
Rise Time: 5.6 ns
Factory Pack Quantity: 1000
Typical Turn-Off Delay Time: 28 ns
Part # Aliases: BSP135L6327HTSA1 BSP135L6327XT SP000089206
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,674 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  

Quantities greater than 1674 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.48
  10: $1.17
  100: $1.05
  250: $0.915
  500: $0.819
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.643
  2,000: $0.532
  5,000: $0.518
  10,000: $0.497
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C2012X7S2A105K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.21
TPS62050DGSR
DC/DC Switching Regulators Adj 800mA 10V Vin Step- ...
Texas Instruments
1: $2.67
G3VM-61G1
Solid State Relays - PCB Mount 60V, SPST-NO, SOP4 ...
Omron Electronics
1: $2.20
PTN78060WAH
DC/DC Converters 3-A Wide-Input Adj Swtch Reg Mod
Texas Instruments
1: $21.75
FCH76N60N
MOSFET 600V N-Chan MOSFET SupreMOS
Fairchild Semiconductor
1: $26.32
TPS7A4901DGNT
Low Dropout Regulators - LDO Vin 3-36V,150mA,High ...
Texas Instruments
1: $2.92
FAN3122TMX
Power Driver ICs Single 9A High Speed Low Side Gat ...
Fairchild Semiconductor
1: $1.90
MAX6175AASA+
Voltage & Current References High-Precision Voltag ...
Maxim Integrated
1: $6.64
TS391ILT
Comparator ICs Lo-Pwr Sngl Voltage
STMicroelectronics
1: $0.75
REF200AU
Voltage & Current References Dual Current Source C ...
Texas Instruments
1: $6.97
EEC-S0HD334V
Supercapacitors / Ultracapacitors .33F 5.5V
Panasonic Electronic Components
1: $1.75
BZG03C10TR
Zener Diodes 10 Volt 600W 5%
Vishay Semiconductors
1: $0.24
CRCW12060000Z0EA
Thick Film Resistors - SMD 1/4watt 0ohms
Vishay/Dale
1: $0.22
1N4749A
Zener Diodes 24V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
MMSZ3V6T1G
Zener Diodes 3.6V 500mW
ON Semiconductor
1: $0.24
CRCW121010K0FKEA
Thick Film Resistors - SMD 1/2watt 10Kohms 1%
Vishay/Dale
1: $0.47
NLV32T-331J-PF
Fixed Inductors 330uH 5%
TDK
1: $0.29
RK73H1JTTD1005F
Thick Film Resistors - SMD 1/10W 10M OHM 1%
KOA Speer
1: $0.10
RN50C1004FB14
Metal Film Resistors - Through Hole 1/20watt 1Mohm ...
Vishay/Dale
1: $1.90
TPSMP18AHE3/84A
TVS Diodes - Transient Voltage Suppressors 400 Wat ...
Vishay Semiconductors
1: $0.32

000000001