Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-BSM75GB60DLC
Manufacturer Part #:

BSM75GB60DLC

Manufacturer:

Description: IGBT Modules 600V 75A DUAL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Product: IGBT Silicon Modules
Configuration: Dual
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 2.2 V
Continuous Collector Current at 25 C: 100 A
Gate-Emitter Leakage Current: 400 nA
Power Dissipation: 355 W
Maximum Operating Temperature: + 125 C
Package / Case: 34MM
Maximum Gate Emitter Voltage: +/- 20 V
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
242 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $73.42
  10: $67.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LPC4088FET208,551
ARM Microcontrollers - MCU Cortex M4
NXP Semiconductors
1: $12.30
BSM200GB60DLC
IGBT Modules 600V 200A DUAL
Infineon Technologies
1: $113.86
ATMEGA1280-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $16.13
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
T92S7D12-24
General Purpose Relays DPST-NO PC MT 24VDC
TE Connectivity / P&B
1: $10.72
135-3701-211
RF Connectors PC ST JK .068" LEGS
Johnson / Emerson Connectivity Solutions
1: $4.72
SN65LVDS93ADGG
LVDS Interface IC 10MHz-135MHz LVDS Serdes Transmi ...
Texas Instruments
1: $12.05
PN2222ATA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.20
DM240001
Development Boards & Kits - PIC / DSPIC PICDEM PIC ...
Microchip Technology
1: $129.99
BU508AW
Transistors Bipolar - BJT Hi Vltg NPN Pwr transist ...
STMicroelectronics
1: $2.82
L17-D20418-2-TX
D-Sub Tools & Hardware 10PACK FEMALE SCREW
Amphenol Commercial Products
1: $6.29
82-6101-RFX
RF Connectors 4 HOLE FLANGE JACK
Amphenol RF
1: $5.32
06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.11
1210ZC226KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
AVX
1: $2.05
MS3106A14S-2P
Circular MIL Spec Connector 4P #16 PIN CONTACTS
Amphenol Industrial
1: $12.48
BSM100GB60DLC
IGBT Modules 600V 100A DUAL
Infineon Technologies
1: $85.99
RS01A10K00FE12
Wirewound Resistors - Through Hole 1watt 10Kohms 1 ...
Vishay/Dale
1: $2.53
OD172SAPL-24HTB
Fans 172mmX150mm 24VDC
Orion Fans
1: $69.12
VAOB-5GCDE2-C
Standard LEDs - Through Hole Yel/Grn Diffused 590/ ...
VCC
1: $0.36
B72240B321K1
Varistors 320V RMS 40MM Varistor B40K320
EPCOS
1: $27.60

000000001