|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
641-BSM50GB120DLC
Manufacturer Part #:

BSM50GB120DLC

Manufacturer:

Description:
IGBT Modules 1200V 50A DUAL
Lifecycle:
NRND: Not recommended for new designs.
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
RoHS: No
Brand: Infineon Technologies
Product: IGBT Silicon Modules
Configuration: Dual
Collector- Emitter Voltage VCEO Max: 1200 V
Collector-Emitter Saturation Voltage: 2.4 V
Continuous Collector Current at 25 C: 115 A
Gate-Emitter Leakage Current: 400 nA
Maximum Operating Temperature: + 125 C
Package / Case: 34MM
Maximum Gate Emitter Voltage: +/- 20 V
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Pd - Power Dissipation: 460 W
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$65.69
2:
$64.22
5:
$63.71
10:
$61.71
25:
$59.43
50:
$57.73
100:
$55.35

To add to a project, please Log In.

000000001