Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-BSM30GP60
Manufacturer Part #:

BSM30GP60

Manufacturer:

Description: IGBT Modules 600V 30A PIM
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Product: IGBT Silicon Modules
Configuration: Hex
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 2.45 V
Continuous Collector Current at 25 C: 50 A
Gate-Emitter Leakage Current: 300 nA
Power Dissipation: 180 W
Maximum Operating Temperature: + 125 C
Package / Case: EconoPIM2
Maximum Gate Emitter Voltage: +/- 20 V
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
35 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 35 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $119.36
  10: $110.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ZCAT3035-1330
EMI/RFI Suppressors & Ferrites Round 13mm Cable Cl ...
TDK
1: $5.10
VS-12CWQ10FNPBF
Schottky Diodes & Rectifiers 12 Amp 100 Volt Commo ...
Vishay Semiconductors
1: $0.86
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
IXYN82N120C3H1
IGBT Transistors XPT IGBT C3-Class 1200V/105A; Cop ...
Ixys
1: $37.62
NHD-0420E2Z-NSW-BBW
LCD Character Display Modules & Accessories STN- B ...
Newhaven Display
1: $26.17
20-101-0356
Single Board Computers BL1800
Rabbit Semiconductor
1: $99.00
G2R-1-E-DC24
General Purpose Relays High-Capacity 16A SPDT Vent ...
Omron Electronics
1: $3.50
L7812CV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.55
L293DD
Motor / Motion / Ignition Controllers & Drivers Pu ...
STMicroelectronics
1: $3.68
CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.25
SJ-5303 CLEAR
Plastic Hardware SMALL HEMISPHERE CLR
3M Electronic Specialty
1: $0.11
NME1215SC
DC/DC Converters 1W SNGL OUT 12-15V Single Output
Murata Power Solutions
1: $8.12
108-0753-001
Test Plugs & Test Jacks BANANA PLUG NICKEL
Johnson / Emerson Connectivity Solutions
1: $1.13
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
111-0703-001
Test Plugs & Test Jacks BINDING POST BLACK
Johnson / Emerson Connectivity Solutions
1: $2.27
PTL60-15G1-502B2
Slide Potentiometers 5Kohms Travel=60mm Center Det ...
Bourns
1: $2.64
DCP4I053007HD4KYSD
Film Capacitors 30uF 600V 10% 4 LD 24x45.5x41.5PCM ...
WIMA
1: $12.47
BSM15GP120
IGBT Modules 1200V 15A PIM
Infineon Technologies
1: $111.43
2ED020I12-FI
Power Driver ICs MOS DVR2A Dual Hi/Lo Sde Half Brd ...
Infineon Technologies
1: $5.49
97-22-9S
Circular MIL Spec Connector 3P Socket Insert Shell ...
Amphenol Industrial
1: $23.19

000000001