|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
641-BSM25GP120
Manufacturer Part #:

BSM25GP120

Manufacturer:

Description:
IGBT Modules 1200V 25A PIM
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Product: IGBT Silicon Modules
Configuration: Array 7
Collector- Emitter Voltage VCEO Max: 1600 V
Collector-Emitter Saturation Voltage: 2.55 V
Continuous Collector Current at 25 C: 45 A
Gate-Emitter Leakage Current: 300 nA
Maximum Operating Temperature: + 125 C
Package / Case: EconoPIM2
Packaging: Tray
Maximum Gate Emitter Voltage: +/- 20 V
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Pd - Power Dissipation: 230 W
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UHE-12/2500-D24-C Isolated DC/DC Converters 325
AD822ARZ Precision Amplifiers 2,211
G6B-1114P-US-DC5 General Purpose Relays 1,969
EEV-FK1E102Q Aluminum Electrolytic Capacitors - SMD 10,439
DS1230Y-150+ NVRAM 918
TLP127TPRUF Transistor Output Optocouplers 26,584
BC847BW,115 Bipolar Transistors - BJT 691,163
17EHD-015P-AA000 D-Sub High Density Connectors 1,709
1-1375820-0 Headers & Wire Housings 5,378
DS1232LP+ Supervisory Circuits 672
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$100.00
2:
$96.89
5:
$96.86
10:
$93.74
25:
$90.21
50:
$88.99
100:
$81.51

To add to a project, please Log In.

000000001