Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-BSM25GD120DN2E32
Manufacturer Part #:

BSM25GD120DN2E3224

Manufacturer:

Description:
IGBT Modules N-CH 1.2KV 35A
Lifecycle: NRND: Not recommended for new designs.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Product: IGBT Silicon Modules
Configuration: Hex
Collector- Emitter Voltage VCEO Max: 1200 V
Collector-Emitter Saturation Voltage: 2.5 V
Continuous Collector Current at 25 C: 35 A
Gate-Emitter Leakage Current: 180 nA
Power Dissipation: 200 W
Maximum Operating Temperature: + 150 C
Package / Case: EconoPACK 2
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: +/- 20 V
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 6
Multiples: 1
Pricing (USD)
  6: $114.29
  10: $113.28
  25: $104.09
  50: $100.13
  100: $96.44
  250: Quote

To add to a project, please Log In.

000000001