|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
641-BSM25GD120DN2
Manufacturer Part #:

BSM25GD120DN2

Manufacturer:

Description:
IGBT Modules 1200V 25A FL BRIDGE
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Product: IGBT Silicon Modules
Configuration: Hex
Collector- Emitter Voltage VCEO Max: 1200 V
Collector-Emitter Saturation Voltage: 2.5 V
Continuous Collector Current at 25 C: 35 A
Gate-Emitter Leakage Current: 180 nA
Maximum Operating Temperature: + 150 C
Package / Case: EconoPACK 2A
Maximum Gate Emitter Voltage: +/- 20 V
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Pd - Power Dissipation: 200 W
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 10
Multiples: 10
Pricing (USD)
10:
$78.23
30:
$75.28
50:
$74.27
100:
$68.03

To add to a project, please Log In.

000000001