Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-BSM200GB60DLC
Manufacturer Part #:

BSM200GB60DLC

Manufacturer:

Description: IGBT Modules 600V 200A DUAL
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Product: IGBT Silicon Modules
Configuration: Dual
Collector- Emitter Voltage VCEO Max: 600 V
Continuous Collector Current at 25 C: 230 A
Gate-Emitter Leakage Current: 400 nA
Power Dissipation: 445 W
Maximum Operating Temperature: + 125 C
Package / Case: 34MM
Collector-Emitter Saturation Voltage: 1.95 V
Maximum Gate Emitter Voltage: +/- 20 V
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
627 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $113.86
  10: $105.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS63020DSJT
DC/DC Switching Regulators 93% Eff Buck-Boost Conv ...
Texas Instruments
1: $5.96
TXB0104PWR
Translation - Voltage Levels 4-Bit Bi-directional ...
Texas Instruments
1: $1.17
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
TPS71533DCKR
Low Dropout Regulators - LDO 50mA 3.3V HI LDO
Texas Instruments
1: $0.71
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
SI7994DP-T1-GE3
MOSFET 30V 60A 46W 5.6mohm @ 10V
Vishay/Siliconix
1: $3.99
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
USB-RS485-WE-1800-BT
Cable Assemblies USB to RS485 Embeded Conv Wire En ...
FTDI
1: $30.00
FM24V02-G
F-RAM 256K (32Kx8) 3.0V F-RAM
Cypress Semiconductor
1: $6.34
IR2110PBF
Power Driver ICs Hi&Lw Sd Drvr All HiVlt Pins 1 Sd
International Rectifier
1: $4.74
28A0593-0A2
EMI/RFI Suppressors & Ferrites CLAMP-ON FILTER BLK ...
Laird Technologies
1: $1.88
STTH1R06A
Rectifiers RECTIFIER
STMicroelectronics
1: $0.38
L6564DTR
Power Factor Correction ICs Transition Mode PFC 5m ...
STMicroelectronics
1: $1.29
STTH12012TV1
Rectifiers high voltage diode
STMicroelectronics
1: $21.31
TLV1117-50CDCY
Low Dropout Regulators - LDO Fixed LDO Volt Reg
Texas Instruments
1: $0.78
MAX3462CSA+
RS-422/RS-485 Interface IC 5V Fail-Safe 20Mbps Pro ...
Maxim Integrated
1: $3.88
HCNW3120-000E
Logic Output Optocouplers 1Ch 10mA 700mW
Avago Technologies
1: $3.88
DHRB34A221M2BB
Ceramic Disc Capacitors 220pF +/-20% DC10k volt
Murata Electronics
1: $0.84
BSM200GB120DN2
IGBT Modules 1200V 200A DUAL
Infineon Technologies
1: $248.79

000000001