Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-BSM200GB120DN2
Manufacturer Part #:

BSM200GB120DN2

Manufacturer:

Description: IGBT Modules 1200V 200A DUAL
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Product: IGBT Silicon Modules
Configuration: Half Bridge Module
Collector- Emitter Voltage VCEO Max: 1200 V
Continuous Collector Current at 25 C: 290 A
Gate-Emitter Leakage Current: 400 nA
Power Dissipation: 1.4 kW
Maximum Operating Temperature: + 150 C
Package / Case: Half Bridge2
Collector-Emitter Saturation Voltage: 2.5 V
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 24 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $248.79
  10: $229.93
  50: $211.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BSM200GB60DLC
IGBT Modules 600V 200A DUAL
Infineon Technologies
1: $113.86
2N4403
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.38
2N4401
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.38
738W-X2/01
AC Power Entry Modules NEMA 5-15 RECEPT 15A 125V
Qualtek
1: $0.57
944U660K102AAM
Film Capacitors 66uF 1000Volts M8 Stud
Cornell Dubilier
1: $54.10
B72220S0551K101
Varistors Varistor S20K550
EPCOS
1: $1.66
HCNW3120-000E
Logic Output Optocouplers 1Ch 10mA 700mW
Avago Technologies
1: $3.88
40F30KE
Wirewound Resistors - Through Hole 10watt 30K 1% A ...
Ohmite
1: $2.58
4612X-102-103LF
Resistor Networks & Arrays 12pins 10Kohms Isolated
Bourns
1: $0.34
8412NH
Fans 80x25 12DC 46.5CFM 2.2W 3600RPM 37dB BB
ebm-papst
1: $25.94
ALS30A472NJ400
Aluminum Electrolytic Capacitors - Screw Terminal ...
Kemet
1: $60.38
TAJD106K025RNJ
Tantalum Capacitors - Solid SMD 25volts 10uF 10%
AVX
1: $1.02
MMSZ5249BT1G
Zener Diodes 19V 500mW
ON Semiconductor
1: $0.24
15FR015E
Current Sense Resistors - Through Hole 5watts 0.01 ...
Ohmite
1: $1.97
MC3487N
RS-422 Interface IC Quad Line
Texas Instruments
1: $0.77
ELXY350ELL820MF15D
Aluminum Electrolytic Capacitors - Leaded 82UF 35V
United Chemi-Con
1: $0.46
HS100 47R 1%
Wirewound Resistors - Chassis Mount PWR RES 100W 4 ...
Arcol
1: $12.22
313006-01
AC Power Cords SJT, 3X18 BLK 6.56" R/A 125V 10A
Qualtek
1: $5.32
RN65D4990FRE6
Metal Film Resistors - Through Hole 1/2watt 499ohm ...
Vishay/Dale
1: $0.26
BSM75GD120DN2
IGBT Modules 1200V 75A 3-PHASE
Infineon Technologies
0: $0.00

000000001