|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-BSM200GA170DN2S
Manufacturer Part #:

BSM200GA170DN2S

Manufacturer:

Description:
IGBT Modules N-CH 1.7KV 290A
Lifecycle: Obsolete
 
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
Product: IGBT Silicon Modules
Configuration: Single Dual Emitter
Collector- Emitter Voltage VCEO Max: 1700 V
Continuous Collector Current at 25 C: 290 A
Maximum Operating Temperature: + 150 C
Package / Case: 62 mm
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: +/- 20 V
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001