Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-BSM200GA120DN2
Manufacturer Part #:

BSM200GA120DN2

Manufacturer:

Description: IGBT Modules 1200V 200A SINGLE
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Product: IGBT Silicon Modules
Configuration: Single
Collector- Emitter Voltage VCEO Max: 1200 V
Collector-Emitter Saturation Voltage: 2.5 V
Continuous Collector Current at 25 C: 300 A
Gate-Emitter Leakage Current: 200 nA
Power Dissipation: 1550 W
Maximum Operating Temperature: + 150 C
Package / Case: 62 mm
Maximum Gate Emitter Voltage: +/- 20 V
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 17 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $171.13
  10: $158.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
SC000013
Circular Metric Connectors Socket Contact Rock Sol ...
Amphenol SINE Systems
1: $0.65
DG212BDY-T1-E3
Analog Switch ICs Quad SPST 22/25V
Vishay/Siliconix
1: $1.40
IRFP4368PBF
MOSFET MOSFT 75V 350A 1.85mOhm 380nC Qg
International Rectifier
1: $7.78
SFH6156-3T
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $0.85
FP50R12KE3
IGBT Modules 1200V 50A PIM
Infineon Technologies
1: $183.20
36DX202F450DF2A
Aluminum Electrolytic Capacitors - Screw Terminal ...
Vishay/Sprague
1: $103.53
6N137
High Speed Optocouplers 10Mbd Open Collector Singl ...
Vishay Semiconductors
1: $1.58
PIC12F675-E/SN
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O E ...
Microchip Technology
1: $1.28
HFX6015-200
Fiber Optic Transmitters, Receivers, Transceivers ...
Honeywell
1: $21.76
MMBT3906
Transistors Bipolar - BJT PNP General Purpose
Fairchild Semiconductor
1: $0.17
BTA12-600CWRG
Triacs 12 Amp 600 Volt
STMicroelectronics
1: $1.59
SLPX221M400C3P3
Aluminum Electrolytic Capacitors - Snap In 220uF 4 ...
Cornell Dubilier
1: $4.28
K105Z20Y5VF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $0.47
V23047-A1024-A501
Safety Relays 2 C/O CONTACTS 24VDC
TE Connectivity / Schrack
1: $10.00
V23026A1001B201
Low Signal Relays - PCB 5VDC Non-latching Single c ...
TE Connectivity / Axicom
1: $4.87
MKP1848615914Y2
Film Capacitors 15uF 5% 1100Vdc 2Pin 52.5 mm LS
Vishay/Roederstein
1: $12.32
SN75140P
Bus Receivers Dual Line
Texas Instruments
1: $2.34
PR03000209103JAC00
Metal Film Resistors - Through Hole 3watts 910Kohm ...
Vishay/BC Components
1: $0.46
EEU-ED2C101S
Aluminum Electrolytic Capacitors - Leaded 100UF 16 ...
Panasonic Electronic Components
1: $1.00

000000001