Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-BSM150GT120DN2
Manufacturer Part #:

BSM150GT120DN2

Manufacturer:

Description: IGBT Modules 1200V 150A TRIPACK
Lifecycle: Obsolete
 
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
RoHS: No
Product: IGBT Silicon Modules
Configuration: Hex
Collector- Emitter Voltage VCEO Max: 1200 V
Collector-Emitter Saturation Voltage: 2.5 V
Continuous Collector Current at 25 C: 200 A
Gate-Emitter Leakage Current: 320 nA
Power Dissipation: 1.25 kW
Maximum Operating Temperature: + 150 C
Package / Case: EconoPACK 3A
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
BSM200GB60DLC
IGBT Modules 600V 200A DUAL
Infineon Technologies
1: $113.86
614NGHH
Fans 60x25mm 24VDC 33CFM 3.8W 6850RPM 43dB SB
ebm-papst
1: $22.49
GRM32ER60J107ME20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.45
LPT62
Linear and Switching Power Supplies 60W +5/+12/-12 ...
Emerson / Astec Power
1: $55.37
UA78M10CKVURG3
Linear Regulators - Standard 10V 500mA Fixed Pos V ...
Texas Instruments
1: $0.62
UCC27324P
Power Driver ICs Dual 4 A Peak High Speed Low-Side
Texas Instruments
1: $1.62
MAX3237CAI+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $8.31
APT2012CGCK
Standard LEDs - SMD Green 570nm Water Clear 40mcd
Kingbright
1: $0.11
FPF1320UCX
Power Switch ICs - Power Distribution Dual In Sign ...
Fairchild Semiconductor
1: $0.88
MAX1487CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.12
DS9034PCX+
Battery Management Powercap w/Crystal
Maxim Integrated
1: $11.09
ATTINY2313A-PU
8-bit Microcontrollers - MCU 2K FLASH 128B EE 128B ...
Atmel
1: $1.31
RS1G
Rectifiers 400V 1a Fast Rect SMa
Fairchild Semiconductor
1: $0.10
502570-0893
Memory Card Connectors MICRO SD CARD CONN NORM SMT ...
Molex
1: $3.38
RBO08-40G
TVS Diodes - Transient Voltage Suppressors Batt & ...
STMicroelectronics
1: $1.24
B3W-4055
Tactile Switches 12 x 12 x 7.3 350gf Sealed
Omron Electronics
1: $0.57
PIC18F46K22-I/PT
8-bit Microcontrollers - MCU 64KB Flash 3968B RAM ...
Microchip Technology
1: $3.74
LM12458CIV/NOPB
Analog to Digital Converters - ADC 12B PLUS SIGN D ...
Texas Instruments
1: $18.08
BAW76
Rectifiers 75V 300mA
Fairchild Semiconductor
1: $0.10
EEU-FC0J561
Aluminum Electrolytic Capacitors - Leaded 560UF 6. ...
Panasonic Electronic Components
1: $0.17

000000001