|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
641-BSM10GP120
Manufacturer Part #:

BSM10GP120

Manufacturer:

Description:
IGBT Modules 1200V 10A PIM
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Product: IGBT Silicon Modules
Configuration: Hex
Collector- Emitter Voltage VCEO Max: 1200 V
Collector-Emitter Saturation Voltage: 2.4 V
Continuous Collector Current at 25 C: 20 A
Gate-Emitter Leakage Current: 300 nA
Maximum Operating Temperature: + 125 C
Package / Case: EconoPIM2
Packaging: Tray
Maximum Gate Emitter Voltage: +/- 20 V
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Pd - Power Dissipation: 100 W
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
74HCT640N,652 Bus Transceivers 400
GBPC3510 Bridge Rectifiers 688
G6B-1114P-US-DC5 General Purpose Relays 1,969
ST10F269Z2Q6 16-bit Microcontrollers - MCU 120
MCT6 Transistor Output Optocouplers 2,336
ADG419BRZ Analog Switch ICs 1,185
TL082CP Operational Amplifiers - Op Amps 3,160
HCPL-7800-300E Optically Isolated Amplifiers 163
T92S11D22-24 General Purpose Relays 705
EEU-FC1E101S Aluminum Electrolytic Capacitors - Leaded 6,438
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$77.07
2:
$75.55
5:
$74.73
10:
$72.39
25:
$69.71
50:
$68.79
100:
$62.87

To add to a project, please Log In.

000000001