|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-BSC093N04LSG
Manufacturer Part #:

BSC093N04LS G

Manufacturer:

Description:
MOSFET N-Ch 40V 49A TDSON-8 OptiMOS 3
Mouser Online Catalog Page 729, Mouser Online Catalog
PDF Page 729, PDF Catalog Page
BSC093N04LS G Datasheet BSC093N04LS G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Mounting Style: SMD/SMT
Package / Case: TDSON-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 40 V
Id - Continuous Drain Current: 13 A
Rds On - Drain-Source Resistance: 9.3 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single Quad Drain Triple Source
Fall Time: 2.8 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2.5 W
Rise Time: 2.4 ns
Series: OptiMOS 3
Factory Pack Quantity: 5000
Tradename: OptiMOS
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 3.6 ns
Part # Aliases: BSC093N04LSGATMA1 BSC093N04LSGXT SP000387929
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,258
BSC035N04LS G MOSFET 8,255
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 213,768
GRM188R71H103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 476,279
BLM18PG600SN1D EMI Filter Beads, Chips & Arrays 59,533
GRM1555C1H470JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 84,411
KSZ9031RNXIA-TR Ethernet ICs 1,596
C0603C180J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 93,276
C0603C103J5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 122,376
CRCW060324K9FKEA Thick Film Resistors - SMD 30,998
Real Time Availability
Stock:
13,479 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.60
10:
$0.465
100:
$0.30
$0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.203
$0.194
$0.187
$0.18
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111324821 106390520 194760890 154769578 132688186 106937747 159337939 197847692 124993488 147914401 132190936 181726193 102030732 114653225 123994918