Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-BSC050N03MSG
Manufacturer Part #:

BSC050N03MS G

Manufacturer:

Description: MOSFET OptiMOS 3 M-SERIES
Silverlight Page 644, Mouser Enhanced Catalog
PDF Page 644, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Infineon
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 30 V
Gate-Source Breakdown Voltage: +/- 16 V
Continuous Drain Current: 16 A
Resistance Drain-Source RDS (on): 0.005 Ohms
Configuration: Single Quad Drain Triple Source
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: TDSON
Packaging: Reel
Fall Time: 7.4 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 2.5 W
Rise Time: 7.2 ns
Typical Turn-Off Delay Time: 16 ns
Part # Aliases: BSC050N03MSGATMA1 BSC050N03MSGXT SP000311507
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.88
  10: $0.777
  100: $0.613
  500: $0.476
  1,000: $0.375
  2,000: $0.358
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.333
  10,000: $0.319
  25,000: $0.313

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
GRM31CR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.83
AM26LV32EIPWR
Bus Receivers LoVltg Hi-Sp Quad Diff Line Drvr
Texas Instruments
1: $1.50
MCP1824T-3302E/OT
Low Dropout Regulators - LDO 300 mA CMOS LDO Vout ...
Microchip Technology
1: $0.46
SI7423DN-T1-E3
MOSFET 30V 11.7A 3.8W 18mohm @ 10V
Vishay/Siliconix
1: $1.75
TPS74901RGWT
Low Dropout Regulators - LDO 3.0A LDO Linear Reg
Texas Instruments
1: $3.93
WSL12065L000FEA18
Current Sense Resistors - SMD 1/2watt .005ohms 1%
Vishay/Dale
1: $1.92
AM26LV32EIDR
Bus Receivers LoVltg Hi-Sp Quad Diff Line Drvr
Texas Instruments
1: $1.50
CRA2512-FZ-R010ELF
Current Sense Resistors - SMD 0.010ohms 1% +/- 75P ...
Bourns
1: $0.49
BAS516,115
Diodes - General Purpose, Power, Switching SW 75V ...
NXP Semiconductors
1: $0.20
IHLP2020BZER100M11
Fixed Inductors 10uH 20%
Vishay/Dale
1: $2.37
RTE24012
General Purpose Relays DPDT 8 A 12VDC
TE Connectivity / Schrack
1: $2.13
THS4082ID
High Speed Operational Amplifiers Dual 175MHz
Texas Instruments
1: $5.40
MTM861270LBF
MOSFET PCH MOS FET FLT LD 1.6x1.6mm
Panasonic Electronic Components
1: $0.34
SN74AUP1G32DCKR
Logic Gates Lo-Pwr Sgl 2-Input Pos-OR Gate
Texas Instruments
1: $0.57
90325-7006
Headers & Wire Housings PICOFLEX 6P HDR AU R/A LP ...
Molex
1: $1.51
VC040214X300WP
Varistors 14Volt 0.05Joules
AVX
1: $0.32
PZT2907AT3G
Transistors Bipolar - BJT 600mA 60V PNP
ON Semiconductor
1: $0.40
ACSA03-41PBWA/A-F01
LED Displays & Accessories BLUE DIFFUSED 1 DIGIT
Kingbright
1: $4.68
NRG4026T100M
Fixed Inductors INDCTR LW PROFL WND 10uH 20%
Taiyo Yuden
1: $0.36

154769578 828739559