|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-BSC016N04LSG
Manufacturer Part #:

BSC016N04LS G

Manufacturer:

Description:
MOSFET N-Ch 40V 100A TDSON-8 OptiMOS 3
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Mounting Style: SMD/SMT
Package / Case: TDSON-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 40 V
Id - Continuous Drain Current: 100 A
Rds On - Drain-Source Resistance: 1.6 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Fall Time: 9.4 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2.5 W
Rise Time: 7.6 ns
Series: OptiMOS 3
Factory Pack Quantity: 5000
Tradename: OptiMOS
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 56 ns
Typical Turn-On Delay Time: 14 ns
Part # Aliases: BSC016N04LSGATMA1 BSC016N04LSGXT SP000394801
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,865,239
BSC028N06LS3 G MOSFET 3,154
ERJ-2RKF1003X Thick Film Resistors - SMD 954,365
ERJ-2RKF1002X Thick Film Resistors - SMD 2,787,966
ERJ-2RKF1004X Thick Film Resistors - SMD 490,442
GRM155R71C103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 710,982
ERJ-2RKF1001X Thick Film Resistors - SMD 1,488,265
CRCW040222K0FKED Thick Film Resistors - SMD 8,577
CRCW04024K70FKED Thick Film Resistors - SMD 319,760
CRCW040282K0FKED Thick Film Resistors - SMD 29,258
Real Time Availability
Stock:
6,528 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.02
10:
$1.63
100:
$1.30
500:
$1.14
$0.949
$0.88
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.848
$0.784
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106937747 132688186 159337939 197847692 111324821 106390520 194760890 132190936 147914401 123994918 181726193 102030732 114653225 124993488