|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-BGX50AE6327
Manufacturer Part #:

BGX 50A E6327

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching AF DIODE 70V 0.14A
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Product: Switching Diodes
Mounting Style: SMD/SMT
Package / Case: SOT-143-4
Peak Reverse Voltage: 70 V
Configuration: Quad Bridge
Recovery Time: 6 ns
Ir - Reverse Current: 0.2 uA
Operating Temperature Range: + 150 C
Series: BGX50
Packaging: Reel
If - Forward Current: 0.14 A
Factory Pack Quantity: 3000
Vf - Forward Voltage: 1.3 V
Part # Aliases: BGX50AE6327HTSA1 BGX50AE6327XT SP000011092
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,258
ACM2012-900-2P-T002 Common Mode Filters / Chokes 69,049
LG L29K-G2J1-24-Z Standard LEDs - SMD 191,544
ACM2012-900-2P-T Common Mode Filters / Chokes 40,631
DLP11SN900HL2L Common Mode Filters / Chokes 9,662
MIC2026-1YM Power Switch ICs - Power Distribution 1,838
CM2020-00TR Interface - Specialized 3,002
ISL6236AIRZ Switching Controllers 96
BLM18SG221TN1D EMI Filter Beads, Chips & Arrays 80,207
HCM49-24.000MABJ-UT Crystals 29,792
Real Time Availability
Stock:
82,962 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 82962 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.49
10:
$0.321
100:
$0.138
$0.105
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.08
$0.071
$0.066
$0.059
$0.057
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001