|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-BGS12AL74E6327
Manufacturer Part #:

BGS 12AL7-4 E6327

Manufacturer:

Description:
RF Switch ICs GEN PURPOSE RF MOS SWITCH
Mouser Online Catalog Page 546, Mouser Online Catalog
PDF Page 546, PDF Catalog Page
BGS 12AL7-4 E6327 Datasheet BGS 12AL7-4 E6327 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: RF Switch ICs
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Number of Switches: Single
Switch Configuration: SPDT
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSLP-7
Packaging: Reel
Minimum Operating Temperature: - 30 C
Series: BGS12AL7
Factory Pack Quantity: 7500
Technology: Silicon
Part # Aliases: BGS12AL74E6327XT BGS12AL74E6327XTSA1 SP000427434
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMA8652FCR1 Accelerometers 16,980
MAX2659ELT+T RF Amplifier 11,840
TXB0108PWR Translation - Voltage Levels 9,410
FDMC2523P MOSFET 8,158
B260A-13-F Schottky Diodes & Rectifiers 44,795
ZX62-AB-5PA(11) USB Connectors 5,640
GRM1555C1H3R3BA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 902,347
24LC01BT-I/LT EEPROM 20,951
BGS 12AL7-6 E6327 RF Switch ICs 12,392
Real Time Availability
Stock:
3,316 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.65
10:
$0.507
100:
$0.327
$0.262
$0.221
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 7500
To purchase full reel, order in multiples of 7500:
$0.212
$0.204
$0.196
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

134708154 151750168 167308080 152530201 197847692 147914401