|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-BFP183E7764
Manufacturer Part #:

BFP 183 E7764

Manufacturer:

Description:
RF Bipolar Transistors NPN Silicon RF TRANSISTOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: RF Bipolar Transistors
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Transistor Type: Bipolar
Technology: Si
Transistor Polarity: NPN
Frequency: 8 GHz
DC Collector/Base Gain hfe Min: 70
Collector- Emitter Voltage VCEO Max: 12 V
Emitter- Base Voltage VEBO: 2 V
Continuous Collector Current: 0.065 A
Maximum Operating Temperature: + 150 C
Configuration: Single Dual Emitter
Power Dissipation: 250 mW
Mounting Style: SMD/SMT
Package / Case: SOT-143-4
Packaging: Reel
Maximum DC Collector Current: 65 mA
Minimum Operating Temperature: - 65 C
Series: BFP183
Factory Pack Quantity: 3000
Part # Aliases: BFP183E7764HTSA1 SP000011018
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,313
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,069
BLE113-A-v1 Bluetooth / 802.15.1 Modules 2,894
CLY5 RF JFET Transistors 5,183
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,287
2N2222A Bipolar Transistors - BJT 15,550
2-111196-2 Headers & Wire Housings 880
ST1W008S4ER1500 Memory Card Connectors 7,365
STPS10L60D Schottky Diodes & Rectifiers 3,927
BSS138 MOSFET 254,844
Real Time Availability
Stock:
10,080 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.292
  100: $0.163
  1,000: $0.119
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.102
  9,000: $0.096
  24,000: $0.088
  45,000: $0.084
  99,000: $0.081
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


117942232 185882274 147914401 197847692