Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-BCX42E6327
Manufacturer Part #:

BCX 42 E6327

Manufacturer:

Description: Transistors Bipolar - BJT PNP Silicn AF/Switch TRANSISTOR
PDF Data Sheet
 
Share |
Manufacturer: Infineon
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 125 V
Collector- Emitter Voltage VCEO Max: 125 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 0.9 V
Maximum DC Collector Current: 0.8 A
Gain Bandwidth Product fT: 150 MHz
DC Collector/Base Gain hfe Min: 25
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Continuous Collector Current: 0.8 A
Maximum Power Dissipation: 330 mW
Minimum Operating Temperature: - 65 C
Packaging: Reel
Factory Pack Quantity: 12000
Part # Aliases: BCX42E6327HTSA1 BCX42E6327XT SP000010900
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15,824 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.36
  10: $0.27
  100: $0.18
  250: $0.14
  500: $0.089
  1,000: $0.075
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.056
  6,000: $0.052
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMS320C28346ZFEQ
32-bit Microcontrollers - MCU Delfino MCU
Texas Instruments
1: $30.92
TPS40170RGYT
DC/DC Switching Controllers 4.5-60V Wide-Inp Syn P ...
Texas Instruments
1: $5.82
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
142-0701-881
RF Connectors PC END MT JCK GLD .031" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $6.70
BSZ076N06NS3 G
MOSFET OptiMOS2 PWR Transistor N-CH
Infineon Technologies
1: $0.79
STM32L-DISCOVERY
Development Boards & Kits - ARM STM32L EnergyLite ...
STMicroelectronics
1: $12.00
47439-001LF
Headers & Wire Housings CTW RECEPTACLE
FCI
1: $0.17
BAT46W-V-GS08
Schottky Diodes & Rectifiers 100 Volt 150mA
Vishay Semiconductors
1: $0.15
292304-1
USB Connectors 4P 'B' RECEPTACLE
TE Connectivity / AMP
1: $1.28
5767054-1
Power to the Board 38P RECEPTACLE
TE Connectivity / AMP
1: $14.09
770904-1
Power to the Board MINI UMNL SOCKET 22- Reel of 45 ...
TE Connectivity / AMP
1: $0.10
MAX5434LEZT+T
Digital Potentiometer ICs 32-Tap Nonvolatile I2C L ...
Maxim Integrated
1: $1.49
B3W-4000
Tactile Switches SPST-NO GP FLT 12X12
Omron Electronics
1: $0.57
510E1A48F209PC
Encoders 9 cycles/rev/36 1/4 cycle/detent 28V
Honeywell
1: $5.53
UC2845BD1013TR
Current Mode PWM Controllers 0.5mA Current Mode
STMicroelectronics
1: $0.88
3339P-1-102LF
Trimmer Resistors - Through Hole 1K 5/16" Rnd 4Tur ...
Bourns
1: $5.28
BZX84-C6V2,215
Zener Diodes 250MW 6.2V 5%
NXP Semiconductors
1: $0.15
UWX1H010MCL1GB
Aluminum Electrolytic Capacitors - SMD 50volts 1uF ...
Nichicon
1: $0.60
MCP73844-840I/MS
Battery Management w/ Chrge Sfty Timer
Microchip Technology
1: $1.38
CRCW06033K16FKEA
Thick Film Resistors - SMD 1/10watt 3.16Kohms 1%
Vishay/Dale
1: $0.22

000000001