|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-BCR562E6327
Manufacturer Part #:

BCR 562 E6327

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased PNP Silicon Digital TRANSISTOR
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Share |
Manufacturer: Infineon
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Configuration: Single
Transistor Polarity: PNP
Typical Resistor Ratio: 1
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
DC Collector/Base Gain hfe Min: 60
Collector- Emitter Voltage VCEO Max: 50 V
Peak DC Collector Current: 500 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 65 C
Series: BCR562
Factory Pack Quantity: 3000
Part # Aliases: BCR562E6327HTSA1 BCR562E6327XT SP000010859
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM317DCYR Linear Voltage Regulators 23,544
BC807-40,215 Bipolar Transistors - BJT 91,620
B0540W-7-F Schottky Diodes & Rectifiers 1,034
SM74611KTTR Gate Drivers 1,920
SMCJ15CA TVS Diodes - Transient Voltage Suppressors 12,397
GRM21BR72A103KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 57,348
LMV358MM/NOPB Operational Amplifiers - Op Amps 2,254
BCR 108 E6327 Bipolar Transistors - Pre-Biased 31,741
TLV70450DBVR LDO Voltage Regulators 3,335
ATXMEGA128D4-MH 8-bit Microcontrollers - MCU 992
Real Time Availability
Stock:
16,744 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 16744 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.37
10:
$0.245
100:
$0.102
$0.07
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.053
$0.042
$0.04
$0.034
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001