|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-BCR523E6327
Manufacturer Part #:

BCR 523 E6327

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased NPN Silicon Digital TRANSISTOR
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Share |
Manufacturer: Infineon
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Configuration: Single
Transistor Polarity: NPN
Typical Resistor Ratio: 0.1
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
DC Collector/Base Gain hfe Min: 70
Collector- Emitter Voltage VCEO Max: 50 V
Peak DC Collector Current: 500 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 65 C
Series: BCR523
Factory Pack Quantity: 3000
Part # Aliases: BCR523E6327HTSA1 BCR523E6327XT SP000010851
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 87,990
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 54,044
STM32F411CEU6 ARM Microcontrollers - MCU 3,012
AT89C51RC2-3CSUM 8-bit Microcontrollers - MCU 489
U-MULTILINK-FX Programmers - Processor Based 61
BCP53T1G Bipolar Transistors - BJT 163,694
1N4007 Rectifiers 439,946
HSMF-C166 Standard LEDs - SMD 10,622
BAT 64-04 E6327 Schottky Diodes & Rectifiers 8,445
DCX123JU-7-F Bipolar Transistors - Pre-Biased 6,659
Real Time Availability
Stock:
44,619 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 44619 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.35
10:
$0.238
100:
$0.099
$0.068
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.053
$0.045
$0.042
$0.04
$0.034
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001