|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-BCR503E6327
Manufacturer Part #:

BCR 503 E6327

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased AF TRANS DIGITAL BJT NPN 50V 500MA
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Configuration: Single
Transistor Polarity: NPN
Typical Resistor Ratio: 1
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
DC Collector/Base Gain hfe Min: 40
Collector- Emitter Voltage VCEO Max: 50 V
Peak DC Collector Current: 500 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 65 C
Series: BCR503
Factory Pack Quantity: 3000
Part # Aliases: BCR503E6327HTSA1 BCR503E6327XT SP000010839
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-2GE0R00X Thick Film Resistors - SMD 1,174,833
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,852,665
ERJ-2GEJ103X Thick Film Resistors - SMD 1,167,048
ERJ-2RKF1001X Thick Film Resistors - SMD 1,459,297
BC857BMTF Bipolar Transistors - BJT 15,813
GCM188R71H104KA57J Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,100
CRCW06031K20FKEAHP Thick Film Resistors - SMD 8,408
PDTC124EU,115 Bipolar Transistors - Pre-Biased 25,667
ERJ-2GEJ472X Thick Film Resistors - SMD 322,345
CRCW04023K30JNED Thick Film Resistors - SMD 32,655
Real Time Availability
Stock:
20,597 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 20597 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.37
10:
$0.245
100:
$0.102
$0.07
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.053
$0.042
$0.04
$0.034
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001