|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-BCR420UE6327
Manufacturer Part #:

BCR 420U E6327

Manufacturer:

Description:
LED Lighting Drivers LED DRIVER
Mouser Online Catalog Page 109, Mouser Online Catalog
PDF Page 109, PDF Catalog Page
BCR 420U E6327 Datasheet BCR 420U E6327 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Input Voltage: 4.5 V to 40 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-74-6
High Level Output Current: 150 mA
Low Level Output Current: 10 mA
Minimum Operating Temperature: - 65 C
Packaging: Reel
Pd - Power Dissipation: 1000 mW
Series: BCR420
Factory Pack Quantity: 3000
Part # Aliases: BCR420UE6327HTSA1 BCR420UE6327XT SP000665924
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BCR 421U E6327 LED Lighting Drivers 3,280
LMR14206XMKE/NOPB Voltage Regulators - Switching Regulators 2,141
215083-4 Headers & Wire Housings 9,472
TPS79318DBVR LDO Voltage Regulators 4,399
CRCW08051K00FKEA Thick Film Resistors - SMD 348,292
PCA9517ADP,118 Translation - Voltage Levels 8,246
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 258,899
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 205,435
DS90LV012ATMF/NOPB LVDS Interface IC 4,674
TPS79328DBVR LDO Voltage Regulators 5,627
Real Time Availability
Stock:
815,308 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.68
10:
$0.51
100:
$0.321
$0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.205
$0.18
$0.172
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147037330 121159121 110247305 170951827 174755586 147914401 151682008 170638211 146259450 120067936 128534242 167623012 197847692