|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-BC818K-40E6327
Manufacturer Part #:

BC 818K-40 E6327

Manufacturer:

Description:
Bipolar Transistors - BJT AF TRANS GP BJT NPN 25V 0.5A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 30 V
Collector- Emitter Voltage VCEO Max: 25 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 0.5 A
Gain Bandwidth Product fT: 170 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
DC Collector/Base Gain hfe Min: 250
Minimum Operating Temperature: - 65 C
Packaging: Reel
Pd - Power Dissipation: 500 mW
Series: BC818
Factory Pack Quantity: 3000
Part # Aliases: BC818K40E6327HTSA1 SP000271908
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 117,012
LM335Z Board Mount Temperature Sensors 4,705
M95512-RMN6TP EEPROM 3,999
ULN2003D1013TR Darlington Transistors 37,564
1N4007 Rectifiers 229,052
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,523
TLV2371IDBVR Operational Amplifiers - Op Amps 10,233
C3225X7R1H225K250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,228
IRF530PBF MOSFET 5,831
IRF2907ZPBF MOSFET 1,031
Real Time Availability
Stock:
40,326 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.22
10:
$0.19
100:
$0.067
$0.046
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.034
$0.03
$0.027
$0.024
$0.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692