|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-BC817K-40E6327
Manufacturer Part #:

BC 817K-40 E6327

Manufacturer:

Description:
Bipolar Transistors - BJT AF TRANS GP BJT NPN 45V 0.5
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Mounting Style: SMD/SMT
Transistor Polarity: NPN
Package / Case: SOT-23
Configuration: Single
Collector- Emitter Voltage VCEO Max: 45 V
Collector- Base Voltage VCBO: 50 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 700 mV
Maximum DC Collector Current: 500 mA
Gain Bandwidth Product fT: 170 MHz
Maximum Operating Temperature: + 150 C
Series: BC 817K
DC Collector/Base Gain hfe Min: 250
Minimum Operating Temperature: - 65 C
Packaging: Reel
Pd - Power Dissipation: 500 mW
Factory Pack Quantity: 3000
Part # Aliases: BC817K40E6327HTSA1 BC817K40E6327XT SP000271895
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
726-BC817K40E6433 BC 817K-40 E6433 Reel In Stock $0.22 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RK73H2BTTD1001F Thick Film Resistors - SMD 2,482,768
ERJ-3EKF1001V Thick Film Resistors - SMD 1,029,905
BSS138 MOSFET 122,616
ERJ-3EKF1003V Thick Film Resistors - SMD 1,310,877
ERJ-6ENF1002V Thick Film Resistors - SMD 340,391
MBR0520LT1G Schottky Diodes & Rectifiers 78,905
MC78L05ACHX Linear Voltage Regulators 1,103
ERJ-6GEYJ103V Thick Film Resistors - SMD 640,225
CRCW0805100KFKEA Thick Film Resistors - SMD 276,136
ERJ-6ENF2200V Thick Film Resistors - SMD 49,642
Real Time Availability
Stock:
122,393 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 122393 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.22
10:
$0.19
100:
$0.067
$0.046
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.034
$0.027
$0.024
$0.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001Alternative Packaging