Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-BC817K-16E6327
Manufacturer Part #:

BC 817K-16 E6327

Manufacturer:

Description:
Bipolar Transistors - BJT AF TRANS GP BJT NPN 45V 0.5A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 50 V
Collector- Emitter Voltage VCEO Max: 45 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 0.5 A
Gain Bandwidth Product fT: 170 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
DC Collector/Base Gain hfe Min: 100
Maximum Power Dissipation: 500 mW
Minimum Operating Temperature: - 65 C
Packaging: Reel
Series: BC 817K
Factory Pack Quantity: 3000
Part # Aliases: BC817K16E6327HTSA1 SP000271788
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
726-BC817K16E6433 BC 817K-16 E6433 Reel In Stock $0.51 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,555 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.51
  10: $0.222
  100: $0.068
  1,000: $0.048
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.035
  9,000: $0.03
  24,000: $0.025
  45,000: $0.022
  99,000: $0.019
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401 106693557Alternative Packaging