|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-BBY5603WE6327
Manufacturer Part #:

BBY 56-03W E6327

Manufacturer:

Description:
Varactor Diodes Silicon Tuning Diode
Lifecycle:
Obsolete
Share |
Manufacturer: Infineon
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Capacitance: 37 pF
Package / Case: SOD-323-2
Packaging: Reel
Configuration: Single
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Minimum Tuning Ratio: 2.15
Mounting Style: SMD/SMT
Series: BBY56
Factory Pack Quantity: 3000
Tuning Ratio Test Condition: 1 / 3
Vr - Reverse Voltage: 10 V
Part # Aliases: BBY5603WE6327HTSA1 SP000012239
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001