|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-BB659H7902
Manufacturer Part #:

BB 659 H7902

Manufacturer:

Description:
Varactor Diodes TV & SAT TUNER DIODE
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Capacitance: 40 pF
Termination Style: SMD/SMT
Package / Case: SCD-80
Packaging: Reel
Configuration: Single
If - Forward Current: 20 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Product: General Purpose Diodes
Series: BB659
Factory Pack Quantity: 3000
Vr - Reverse Voltage: 30 V
Part # Aliases: BB659H7902XTSA1 SP000745102
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC12F629-I/P 8-bit Microcontrollers - MCU 4,677
SMP1340-079LF PIN Diodes 26,824
1N4148 Diodes - General Purpose, Power, Switching 132,528
FDC86244 MOSFET 5,659
LM431SCCMFX Voltage References 50,941
TPS62736RGYT Voltage Regulators - Switching Regulators 1,182
SVC236-TB-E Varactor Diodes 2,814
BB201,215 Varactor Diodes 5,330
BB 565 H7902 Varactor Diodes 23,618
Real Time Availability
Stock:
38,612 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 38612 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.45
10:
$0.261
100:
$0.112
$0.086
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.059
$0.053
$0.049
$0.044
$0.042
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001