Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-BAV199E6327
Manufacturer Part #:

BAV 199 E6327

Manufacturer:

Description: Diodes - General Purpose, Power, Switching AF STD RECOVERY RECTIFIER 85V 0.2A
Silverlight Page 570, Mouser Enhanced Catalog
PDF Page 570, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Infineon
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Peak Reverse Voltage: 85 V
Forward Continuous Current: 0.2 A
Max Surge Current: 4.5 A
Configuration: Dual
Recovery Time: 1500 ns
Forward Voltage Drop: 1.25 V at 0.15 A
Maximum Reverse Leakage Current: 0.005 uA at 75 V
Operating Temperature Range: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Series: BAV199
Part # Aliases: BAV199E6327HTSA1 BAV199E6327XT SP000010326
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
80,176 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.27
  100: $0.128
  500: $0.069
  1,000: $0.048
  3,000: $0.04
  6,000: $0.035
  15,000: $0.025
Reel of 33000
To purchase full reel, order in multiples of 33000:
  33,000: $0.025

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FCPF16N60NT
MOSFET SupreMOS 16A
Fairchild Semiconductor
1: $5.05
BAV99,215
Diodes - General Purpose, Power, Switching SW DBL ...
NXP Semiconductors
1: $0.12
MAX6748KA+T
Supervisory Circuits Single uPower Supervisor
Maxim Integrated
1: $2.97
TJA1040T/VM,118
CAN Interface IC CAN 1MBd Power Down/ Standby 5V 8 ...
NXP Semiconductors
1: $0.75
1206L020YR
Resettable Fuses 15V .2A .05s
Littelfuse
1: $0.43
TLC555QDRQ1
Timers & Support Products Automotive Catalog LinCM ...
Texas Instruments
1: $0.54
TLC352ID
Comparator ICs Dual Differential
Texas Instruments
1: $1.56
ADC121S101CIMF/NOPB
Analog to Digital Converters - ADC SGL CHANNEL,0.5 ...
Texas Instruments
1: $3.42
54819-0572
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.54
R-7812-0.5
DC/DC Converters 0.5A DC/DC REG 15-34Vin 12Vout
RECOM Power
1: $8.59
SN74LVC1G17DBVRG4
Buffers & Line Drivers Single Schmitt-Trgr
Texas Instruments
1: $0.34
CY14E256LA-SZ25XI
NVRAM 32Kb x8 4.5-5.5V NVSRAM
Cypress Semiconductor
1: $20.51
BAS70-05-V-GS08
Schottky Diodes & Rectifiers 70 Volt 200mA Dual Co ...
Vishay Semiconductors
1: $0.16
ZLLS2000TA
Schottky Diodes & Rectifiers 2A Low Leak Schottky
Diodes Inc. / Zetex
1: $0.78
BC807-16,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.13
06035C103K4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.41
SN74AHCT244QPWRQ1
Buffers & Line Drivers Auto Cat Octal Buff Drv w/3 ...
Texas Instruments
1: $0.58
SN74LVC244AQPWRQ1
Buffers & Line Drivers 8 Bit FET 5 V Bus Switch
Texas Instruments
1: $0.55
TPSC107M010R0100
Tantalum Capacitors - Solid SMD 100uF 10V 20% L ES ...
AVX
1: $1.75
BAV3004W-7-F
Rectifiers 300V 400mW
Diodes Inc.
1: $0.38

000000001