|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-BAT64-06E6327
Manufacturer Part #:

BAT 64-06 E6327

Manufacturer:

Description:
Schottky Diodes & Rectifiers 40V 0.12A
Mouser Online Catalog Page 658, Mouser Online Catalog
PDF Page 658, PDF Catalog Page
BAT 64-06 E6327 Datasheet BAT 64-06 E6327 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Mounting Style: SMD/SMT
Package / Case: SOT-23
If - Forward Current: 250 mA
Vrrm - Repetitive Reverse Voltage: 40 V
Vf - Forward Voltage: 0.75 V at 0.1 A
Ifsm - Forward Surge Current: 0.8 A
Configuration: Dual Common Anode
Technology: Si
Ir - Reverse Current: 2 uA at 30 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: BAT64
Product: Schottky Diodes
Factory Pack Quantity: 3000
trr - Reverse Recovery time: 5 ns
Part # Aliases: BAT6406E6327HTSA1 BAT6406E6327XT SP000010311
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS63001DRCR Voltage Regulators - Switching Regulators 5,698
TJA1042T/3,118 CAN Interface IC 20,748
BAT 64-05 E6327 Schottky Diodes & Rectifiers 28,776
BSS84P H6327 MOSFET 37,322
TLV3691IDCKR Analog Comparators 3,889
BAT 64-04 E6327 Schottky Diodes & Rectifiers 8,445
LMH730216/NOPB Amplifier IC Development Tools 5
VLF4012AT-2R2M1R5 Fixed Inductors 11,908
Real Time Availability
Stock:
18,981 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.33
10:
$0.218
100:
$0.094
$0.072
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.055
$0.048
$0.045
$0.04
$0.039
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401