Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-BAT64-04E6327
Manufacturer Part #:

BAT 64-04 E6327

Manufacturer:

Description: Schottky Diodes & Rectifiers 40V 0.12A
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Product: Schottky Diodes
Technology: Si
Vrrm - Repetitive Reverse Voltage: 40 V
If - Forward Current: 250 mA
Ifsm - Forward Surge Current: 0.8 A
Configuration: Dual Series
trr - Reverse Recovery time: 5 ns
Vf - Forward Voltage: 0.75 V at 0.1 A
Ir - Reverse Current: 2 uA at 30 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Series: BAT64
Factory Pack Quantity: 3000
Part # Aliases: BAT6404E6327HTSA1 SP000010309
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
726-BAT6404E6433 BAT 64-04 E6433 Reel Non-Stocked Lead-Time 17 Weeks $0.05 19000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
149,953 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.42
  10: $0.239
  100: $0.103
  1,000: $0.079
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.055
  9,000: $0.048
  24,000: $0.045
  45,000: $0.04
  99,000: $0.038
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS79133DBVR
LDO Voltage Regulators 100mA 3.3V LDO
Texas Instruments
1: $1.29
25LC1024-I/SM
EEPROM 128K x 8 - 2.5-5.5V
Microchip Technology
1: $3.53
DSPIC30F6014A-30I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $12.04
AT89C2051-24PU
8-bit Microcontrollers - MCU 2kB Flash 128B RAM 24 ...
Atmel
1: $1.12
C1206C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
Y162510K0000T9R
Metal Foil Resistors - SMD 10Kohms tcr0.2 0.01% .3 ...
Vishay Precision Group Foil Resistors
1: $13.73
SQ2361EES-T1-GE3
MOSFET 60V 2.5A 2W P.CH 150mohm @ 10V
Vishay Semiconductors
1: $0.62
726386-2
Terminals GDS-FLACHSTECK 6.3
TE Connectivity / AMP
1: $0.21
INA230AIRGTT
Current Sense Amplifiers Prec Dig/Current/ Vltg/Po ...
Texas Instruments
1: $3.40
THS4281DBVT
High Speed Operational Amplifiers Very Lo-Pwr R-To ...
Texas Instruments
1: $3.02
ADS1246IPW
Analog to Digital Converters - ADC Low Noise,Prec ...
Texas Instruments
1: $9.31
STP20NK50Z
MOSFET N-Ch 500 Volt 17 Amp Zener SuperMESH
STMicroelectronics
1: $4.45
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
1N4148WS
Diodes - General Purpose, Power, Switching Small S ...
Fairchild Semiconductor
1: $0.13
DSPIC33EP512MU810-I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $10.18
BC846B,215
Transistors Bipolar - BJT NPN GP 100MA 65V
NXP Semiconductors
1: $0.13
BAT 64-05 E6327
Schottky Diodes & Rectifiers 40V 0.12A
Infineon Technologies
1: $0.42
BC846B,235
Transistors Bipolar - BJT TRANS GP TAPE-13
NXP Semiconductors
1: $0.13
BZV55-C12,115
Zener Diodes 12V 500mW
NXP Semiconductors
1: $0.19
MC33078DR2G
Operational Amplifiers - Op Amps 5-18V Dual Lo Noi ...
ON Semiconductor
1: $0.83

197847692 147914401Alternative Packaging