|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-BAS7004E6433
Manufacturer Part #:

BAS 70-04 E6433

Manufacturer:

Description:
Schottky Diodes & Rectifiers Silicon Schottky Diode
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Mounting Style: SMD/SMT
Package / Case: SOT-23
If - Forward Current: 0.07 A
Vrrm - Repetitive Reverse Voltage: 70 V
Vf - Forward Voltage: 1 V at 0.015 A
Ifsm - Forward Surge Current: 0.1 A
Configuration: Dual Series
Technology: Si
Ir - Reverse Current: 0.1 uA at 50 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: BAS70-04
Pd - Power Dissipation: 250 mW
Product: Schottky Diodes
Factory Pack Quantity: 10000
Part # Aliases: BAS7004E6433HTMA1 BAS7004E6433XT SP000010256
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
726-BAS70-04E6327 BAS 70-04 E6327 Reel In Stock $0.37 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BAS70-04-E3-08 Schottky Diodes & Rectifiers 16,770
THS506R8J Wirewound Resistors - Chassis Mount 285
RK73H1JTTD1500F Thick Film Resistors - SMD 281,906
RK73H1JTTD39R0F Thick Film Resistors - SMD 26,456
RK73H1JTTD37R4F Thick Film Resistors - SMD 17,747
Real Time Availability
Stock:
9,710 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks

Quantities greater than 9710 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
10:
$0.242
100:
$0.104
$0.079
$0.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.054
$0.05
$0.044
$0.043
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692Alternative Packaging