|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-BAS70-04E6327
Manufacturer Part #:

BAS 70-04 E6327

Manufacturer:

Description:
Schottky Diodes & Rectifiers 70V 0.07A
Mouser Online Catalog Page 658, Mouser Online Catalog
PDF Page 658, PDF Catalog Page
BAS 70-04 E6327 Datasheet BAS 70-04 E6327 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Mounting Style: SMD/SMT
Package / Case: SOT-23
If - Forward Current: 0.07 A
Vrrm - Repetitive Reverse Voltage: 70 V
Vf - Forward Voltage: 1 V at 0.015 A
Ifsm - Forward Surge Current: 0.1 A
Configuration: Dual Series
Technology: Si
Ir - Reverse Current: 0.1 uA at 50 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: BAS70-04
Product: Schottky Diodes
Factory Pack Quantity: 3000
Part # Aliases: BAS7004E6327HTSA1 BAS7004E6327XT SP000010253
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
726-BAS7004E6433 BAS 70-04 E6433 Reel In Stock $0.43 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT245RL-REEL USB Interface IC 21,548
XF2M-4015-1A FFC & FPC Connectors 15,603
GCM32ER71E106KA57L Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,300
PGB102ST23WR ESD Suppressors 2,613
24LC64-I/SN EEPROM 5,877
INA117KU Differential Amplifiers 724
SN65LVDT2DBVR LVDS Interface IC 2,774
HLMP-4700 Standard LEDs - Through Hole 9,080
1778599 Pluggable Terminal Blocks 740
1778874 Pluggable Terminal Blocks 1,425
Real Time Availability
Stock:
31,815 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.37
10:
$0.242
100:
$0.104
$0.079
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.06
$0.054
$0.05
$0.044
$0.043
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401Alternative Packaging