|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:

BAR 90-02LRH E6327


PIN Diodes Silicon Deep Trench PIN Diodes
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Share |
Manufacturer: Infineon
Product Category: PIN Diodes
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Maximum Diode Capacitance: 0.35 pF at 1 V
Maximum Series Resistance @ Maximum IF: 2.3 Ohms at 3 mA
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Package / Case: TSLP
Carrier Life: 0.75 us
Configuration: Single
Frequency Range: UHF
If - Forward Current: 100 mA
Maximum Operating Temperature: + 125 C
Maximum Series Resistance @ Minimum IF: 2 Ohms at 1 mA
Packaging: Reel
Pd - Power Dissipation: 250 mW
Series: BAR90
Factory Pack Quantity: 15000
Type: Switch
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 80 V
Part # Aliases: BAR9002LRHE6327XTSA1 SP000051045
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,597,526
EN5322QI Voltage Regulators - Switching Regulators 7,278
2920L185DR Resettable Fuses - PPTC 6,373
DAC7512N/250 Digital to Analog Converters - DAC 1,012
WSL2512R1500FEA Current Sense Resistors - SMD 10,295
PCA9511ADP,118 Buffers & Line Drivers 1,765
SUD45P03-09-GE3 MOSFET 5,115
SMP1345-040LF PIN Diodes 29,353
0402CS-8N2XGLU Fixed Inductors 645
Real Time Availability
Pricing (USD)